TE Connectivity160002Steckverbinderanschlüsse
Ring Tongue Terminal 2AWG Copper 42.2mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 10 | |
| Tin | |
| 2 | |
| 170 | |
| Non-Insulated | |
| Loose | |
| 42.2 | |
| 22.2 | |
| Cable Mount |
Using the ring tongue terminal 160002 wire terminal from TE Connectivity is the easiest way to connect to your terminal blocks. Its wire is 2 AWG. This product is 42 mm long and 22.2 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

