Illinois Capacitor158X104KKondensator, Kunststofffilm
Cap Film Suppression X2 0.1uF 275VAC PET 10% (17 X 8 X 15mm) Radial 15mm 100°C
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.1uF | |
| 10% | |
| 275VAC | |
| PET | |
| X2 Suppressor Type | |
| Wound | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 17 X 8 X 15 | |
| Straight | |
| -40 | |
| 100 | |
| 17 | |
| 8 | |
| 15 | |
| 0.8 | |
| 30 | |
| 15 |
This emi suppression 158X104K film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 275 VAC. This part has a maximum operating temperature of 100 °C. Its capacitance value is 0.1uF. This product is 17 mm long, 15 mm tall and 8 mm deep. It has a tolerance of 10%. The 158X104K part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 15 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

