HARTING15150202601000Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header HDR 20 POS 1.27mm Solder RA Side Entry SMD har-flex® T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.27 | |
| 3.125 | |
| 1.7 | |
| 150V | |
| 10000 | |
| 25 | |
| -55 | |
| 125 | |
| 500 | |
| Tape and Reel | |
| 17.78 | |
| 4.25 | |
| har-flex® | |
| Surface Mount |
Thanks to Harting's shrouded 15150202601000 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This M connector's 20 contacts that are made out of copper alloy and plated with gold over palladium nickel. This is a 2-row connector. It has a male type gender. It has a right angle body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 1.7 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. 15150202601000 is housed in black liquid crystal polymer. This product is 4.25 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

