Mill-Max150-10-320-00-001000Steckverbinder, Buchsen

Conn DIP Adapter HDR 20 POS 2.54mm Solder ST Thru-Hole Tube

For multiple wires on a cable, use this dip adapter 150-10-320-00-001000 connector socket from Mill-Max Mfg. Corp. to get a strong and tight connection. This HDR connector's 20 contacts that are made out of brass alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. This is a 2-row connector. 150-10-320-00-001000 is housed in polychlorinated terphenyl. This product is 25.3 mm long, 8.15 mm tall and 10.1 mm deep. It uses the solder termination method. It is insulated with polychlorinated terphenyl.

No Stock Available

Quantity Increments of 1 Minimum 60
  • Manufacturer Lead Time:
    2 Wochen
    • Price: 11,7811 €
    1. 1+11,7811 €
    2. 100+8,2591 €
    3. 250+5,6527 €
    4. 500+4,6625 €
    5. 1000+3,8865 €
    6. 2500+3,2842 €
    7. 5000+2,9848 €
    8. 10000+2,8520 €
    9. 15000+2,8511 €
    10. 25000+2,7695 €
    11. 50000+2,7418 €
    12. 100000+2,7140 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.