| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Sensor/Actuator Connector |
Use this sensor actuator 1441008 connector from Phoenix Contact for your cylindrical cable housing connection needs. It has a straight body orientation. This male connector's 3 contacts that are made out of bronze and plated with gold over nickel. It has a plug type gender. Its shell size arrangement is plated in nickel. This device has a maximum current rating of 4 A. This product is 43.4 mm long with a diameter of 12.5 mm. This circular connector has an operating temperature of -25 to 80 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

