HARTING14310414102000Steckverbinder, Klemmenblöcke
Conn Spring Cage Terminal Block F 4 POS 3.5mm Push-In Cage Clamp RA Cable Mount 11A har-flexicon® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| Spring Cage Terminal Block | |
| F | |
| 4 | |
| 3.5 | |
| 1 | |
| 4 | |
| Push-In Cage Clamp | |
| Right Angle | |
| 11 | |
| 300V | |
| 1000 | |
| -40 | |
| 110 | |
| Bulk | |
| 14 | |
| 20.75 | |
| 11.5 | |
| Green | |
| har-flexicon® | |
| Cable Mount |
Joining multiple circuits is easy with this spring cage terminal block 14310414102000 PCB terminal block from Harting. This F connector's 4 contacts that are made out of copper alloy and plated with tin. It has a right angle body orientation. Its pitch is 3.5 mm. It has a female type gender. This is a 1-row connector. It has a maximum voltage rating of 300 V. This device has a maximum current rating of 11 A. 14310414102000 is housed in polyamide/polyphthalamide. This product is 14 mm long, 11.5 mm tall and 20.75 mm deep. Its wire is 14-30 AWG. This quick disconnect terminal has an operating temperature of -40 to 110 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

