HARTING14120516002000Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 5 POS 5mm Solder RA Side Entry Thru-Hole har-flexicon® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 5 | |
| Right Angle | |
| 15 | |
| 250V | |
| 1000 | |
| -40 | |
| 110 | |
| Bulk | |
| 3.45 | |
| 26.8 | |
| 12 | |
| 8.65 | |
| har-flexicon® | |
| 2.6 | |
| Through Hole |
Look no further than the shrouded 14120516002000 header connector from Harting, a great tool to use when board-to-board interconnects is required. This HDR connector's 5 contacts that are made out of copper alloy and plated with tin. It has a header type gender. Its pitch is 5 mm. It has a right angle body orientation. It has a maximum voltage rating of 300 V. This is a 1-row connector. This device has a maximum current rating of 15 A. This connector has an operating temperature of -40 to 110 °C. This product is 26.8 mm long, 8.65 mm tall and 12 mm deep. It uses the solder termination method. 14120516002000 is housed in black polyamide/polyphthalamide.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

