TE Connectivity130558Steckverbinderanschlüsse
Ring Tongue Terminal 2AWG Copper 39mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 10 | |
| Tin | |
| 2 | |
| 170 | |
| Non-Insulated | |
| Box | |
| 39 | |
| 15.9 | |
| Cable Mount |
Make a proper connection between two terminal blocks using this ring tongue terminal 130558 wire terminal from TE Connectivity. Its wire is 2 AWG. This product is 39 mm long and 15.9 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

