ITT Corporation121583-1001Steckverbinderzubehör
Connector Accessories Cable Sealing Set Straight
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Cable Sealing Set | |
| Connector Circular | |
| Straight | |
| -40 | |
| 125 | |
| 30 | |
| 23.8 | |
| 27 |
Never worry about loose connections again with this cable sealing set 121583-1001 connector accessory from ITT. It has a straight body orientation. This part has an operating temperature of -40 to 125 °C. This product is 30 mm long, 27 mm tall and 23.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

