Littelfuse1206L400SLWRPTC, rückstellbare Sicherung
PTC Resettable Fuse 4A(hold) 8A(trip) 6VDC 50A 0.8W 2s 0.001Ohm SMD Solder Pad 1206 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 6VDC | |
| 50 | |
| 4 | |
| 8 | |
| 0.001 | |
| 0.014 | |
| 0.8 | |
| 2@20A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.4 X 1.8 X 1.4 | |
| 3.4(Max) | |
| 1.8(Max) | |
| 1.4(Max) | |
| 1206 | |
| Surface Mount |
This 1206L400SLWR PTC resettable fuse from Littelfuse is ideal for low current and low voltage ratings. This device has a maximum current rating of 50. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.4(Max) mm long, 1.4(Max) mm tall and 1.8(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

