Amphenol Communications Solutions10115913-101LFSteckverbinder, Mutterplatine
AirMax VSe®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, Right Angle Receptacle, small press-fit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| RCP | |
| 150 | |
| Press Fit | |
| 2 | |
| Right Angle | |
| 0.5/Contact | |
| 30VAC | |
| 1000 | |
| 60 | |
| -55 | |
| 85 | |
| 200 | |
| Tube | |
| 19.9 | |
| 35.8 | |
| 23.9 | |
| Through Hole |
The FCI 10115913-101LF backplane connector can help you connect multiple different lines in parallel, essentially forming a computer bus for your project.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

