Amphenol Communications Solutions10078768-001LFSteckverbinder, Mutterplatine
HCI® High Power Connector, Power Supply Connectors, 1x2 Vertical, HP Receptacle (No Guide)
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| RCP | |
| 2 | |
| Press Fit | |
| 7.3 | |
| Straight | |
| 75/Contact | |
| 300V | |
| 10000 | |
| 0.5 | |
| -65 | |
| 105 | |
| 200 | |
| Tube | |
| 5.3 | |
| 15.6 | |
| 19.8 | |
| 12.7 | |
| Through Hole |
There won't be any energy loss when you power up your circuit using the 10078768-001LF power connector from FCI. This RCP connector's 6 contacts that are made out of copper alloy and plated with tin over nickel. It has a receptacle type gender. It has a straight body orientation. It has a maximum voltage rating of 2500 VAC. This connector has a single port. This device has a maximum current rating of 75 A/contact. 10078768-001LF is housed in thermoplastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This power connector has an operating temperature range of -65 °C to 105 °C. This product is 19.8 mm long, 12.7 mm tall and 15.6 mm deep. Its 36 terminals use the press fit termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

