PHOENIX CONTACT1004319Steckverbinderzubehör
Connector Accessories Terminal Strip Marker Straight Acrylonitrile Butadiene Styrene Transparent
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Terminal Strip Marker | |
| Connector Terminal Blocks | |
| Straight | |
| Acrylonitrile Butadiene Styrene | |
| Transparent | |
| -40 | |
| 80 | |
| 0.59 | |
| 25.5 | |
| 6 | |
| 16.7 |
Never worry about loose connections again with this terminal strip marker 1004319 connector accessory from Phoenix Contact. It has a straight body orientation. This product is 25.5 mm long and 6 mm. This part has an operating temperature of -40 to 80 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

