Amphenol Communications Solutions10037912-102LFSteckverbinderzubehör
Mechanical Guidance Modules, Backplane Connectors, 10.8mm Guide Module Receptacle
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Guide | |
| Right Angle | |
| Tray | |
| 10.65 | |
| 31.85 | |
| 18.4 |
Complete your total connector assembly with this guide 10037912-102LF connector accessory from FCI. It has a straight body orientation. This product is 10.65 mm long, 18.4 mm tall and 31.85 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

