Amphenol10-109628-12PSteckverbinder, rund
Conn Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 26 | |
| PIN | |
| Solder | |
| 28-12 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum | |
| Alumilite Hard Anodic | |
| 500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 500 | |
| 52.32 | |
| 46.65 |
By using this heavy-duty circular 10-109628-12P connector from Amphenol you can connect circular peripherals straight to your device. This PL connector's 26 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 28-12. It has a plug type gender. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 46.65 mm long with a diameter of 52.32 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

