TE Connectivity1-1744428-0Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 10 POS 3.96mm Solder RA Side Entry Thru-Hole Bag
The Economy Power connectors by TE Connectivity utilize an audible latch to ensure correct mating and use a polarized design as well as an asymmetric pin design to ensure they are inserted the correct way. The wire-to-board connectors are available in a range of centerline designs, including 3.96 mm, 5.08 mm, and 7.92 mm. They are available in shrouded and unshrouded header configurations. These connectors have an operational temperature range of –25°C to 105°C and meet both GWEPT 750°C and UL 94 V0 flammability standards. The Economy Power connector range is available in several color options and is end-to-end stackable for retro-fit applications. The Economy Power series comes in two versions: The Economy Power (EP) features 250 VAC and 7.5 A, and the Economy Power II (EPII) features 600 VAC and 11 A. Optional terminal position assurance (TPA) devices help to ensure terminal are fully inserted in housings.
Drawings/Package

Key Features
• Can operate up to 600 VAC at 11 A (EPII)
• Operating temperature range of –25°C to 105°C
• Polarized and asymmetric design
• Multiple colors available
• Optional TPA devices
• Meets both GWEPT 750°C and UL 94 V0 flammability standards
General Applications
• Household appliances
• Lighting
• Machinery
• HVAC
• Commercial equipment
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 3.96 | |
| Right Angle | |
| 8/Contact | |
| 250VDC|250VAC | |
| 20 | |
| -30 | |
| 105 | |
| Bag | |
| 9.4 | |
| 9.4 | |
| 8.21 | |
| Through Hole |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

