HARTING09694000088Steckverbinder, D-Sub
Conn D-Sub F 8Cavity POS Crimp ST Panel Mount 8 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 8Cavity | |
| 8 | |
| 1 | |
| Crimp | |
| Straight | |
| F | |
| 5000 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Tin | |
| 69.3 | |
| 12.6 | |
| 12.5 | |
| Green | |
| Copper Alloy | |
| Panel Mount |
Harting's 09694000088 discrete wire housing provides a durable connection for discrete wires. This F connector has 8 F contacts. It has a straight body orientation. This is a 1-row connector. It has a female type gender. 09694000088 is housed in steel. This rectangle connector has an operating temperature of -55 to 125 °C. This product is 69.3 mm long, 12.5 mm tall and 12.6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

