HARTING09665217701Steckverbinder, D-Sub
Conn D-Sub M 50 POS 1.38mm Solder ST Thru-Hole 50 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 50 | |
| 50 | |
| 3 | |
| Solder | |
| 1.38 | |
| Straight | |
| M | |
| 7.5 | |
| 10000 | |
| 10 | |
| Metal | |
| Tin | |
| D | |
| No | |
| 67 | |
| 15.7 | |
| Through Hole | |
| Noble Metal Over Nickel |
The 09665217701 DVI connector from Harting is perfect for communicating between serial connections with minimal interference. This 2-row connector has a single port. It has a right angle body orientation. Its pitch is 2.76 mm. This male connector has 50 male contacts. 09665217701 is housed in polychlorinated terphenyl. Its 50 terminals use the solder termination method. This product is 67 mm long and 15.7 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

