HARTING09663527611Steckverbinder, D-Sub
Conn D-Sub F 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| F | |
| 6.5 | |
| 10000 | |
| 10 | |
| Metal | |
| Tin | |
| B | |
| No | |
| 14.6 | |
| 53.2 | |
| 13.6 | |
| Through Hole | |
| Noble Metal Over Nickel |
Communicating with serial connections is made easy with this 09663527611 DVI connector from Harting. This 2-row connector has a single port. This socket type connector has 25 socket type contacts. It has a right angle body orientation. Its pitch is 2.76 mm. This product is 13.6 mm tall. Its 25 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

