HARTING09662187500Steckverbinder, D-Sub
Conn D-Sub F 15 POS 1.38mm IDT RA Cable Mount 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 2 | |
| IDT | |
| 1.38 | |
| Right Angle | |
| F | |
| 2 | |
| 10000 | |
| 10 | |
| Metal | |
| Tin | |
| A | |
| 39.1 | |
| 18.2 | |
| 12.55 | |
| Cable Mount | |
| Noble Metal Over Nickel |
Communicate with your serial connections using the 09662187500 DVI connector from Harting. It has a right angle body orientation. This 2-row connector has a single port. Its pitch is 2.77 mm. This socket type connector has 15 socket type contacts. 09662187500 is housed in polybutylene terephthalate. This product is 39.1 mm long, 12.55 mm tall and 18.2 mm deep. Its 15 terminals use the idt termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

