HARTING09661517513Steckverbinder, D-Sub
Conn D-Sub F 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| F | |
| 6.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| E | |
| No | |
| 7.3 | |
| 31.2 | |
| 12.5 | |
| 12.4 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
The 09661517513 DVI connector from Harting is ideal for communicating with any serial connections you have. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This 2-row connector has a single port. Its pitch is 2.74 mm. This device has a maximum current rating of 7.5 A. 09661517513 is housed in polybutylene terephthalate. This product is 31.2 mm long, 12.4 mm tall and 12.5 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 9 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

