HARTING09654217701Steckverbinder, D-Sub
Conn D-Sub M 37 POS 1.38mm Solder ST Thru-Hole 37 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 37 | |
| 37 | |
| 2 | |
| Solder | |
| 1.38 | |
| Straight | |
| M | |
| 6.5 | |
| 10000 | |
| 10 | |
| Metal | |
| Tin | |
| C | |
| No | |
| 69.7 | |
| 12.5 | |
| Through Hole | |
| Noble Metal Over Nickel |
This 09654217701 DVI connector from Harting is ideal for all your serial communication needs. This 2-row connector has a single port. Its pitch is 2.76 mm. It has a straight body orientation. 09654217701 is housed in polybutylene terephthalate. Its 37 terminals use the solder termination method. This product is 69.7 mm long and 12.5 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

