HARTING09562004701Steckverbinder, D-Sub
Conn D-Sub F 26 POS 1.14mm Crimp ST Panel Mount 26 Terminal 1 Port Bag
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 26 | |
| 26 | |
| 3 | |
| Crimp | |
| 1.14 | |
| Straight | |
| F | |
| 5000 | |
| -40 | |
| 85 | |
| Steel | |
| Nickel | |
| A | |
| Bag | |
| 39.2 | |
| 12.55 | |
| 24-26 | |
| Black | |
| Copper Alloy | |
| Panel Mount |
Think of Harting's 09562004701 discrete wire housing the next time you need a connection between two circuits but a direct linkage is not possible. This F connector has 26 F contacts. This is a 3-row connector. It has a straight body orientation. It has a female type gender. Its pitch is 2.29 mm. This device has a maximum current rating of 2 A. This product is 12.93 mm tall. This rectangle connector has an operating temperature of -55 to 105 °C. Its wire is 24-26 AWG. 09562004701 is housed in steel.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

