HARTING09330062601Steckverbinder, rechteckig
Conn Rectangular M 6 POS Screw ST Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 6 | |
| 2 | |
| Screw | |
| Straight | |
| M | |
| 16 | |
| 500V | |
| 10000 | |
| 1 | |
| -40 | |
| 125 | |
| 500 | |
| 50 | |
| 50.9 | |
| 33.9 | |
| 32.4 | |
| Silver | |
| Copper Alloy | |
| Panel Mount |
This 09330062601 discrete wire housing from Harting will house one or multiple wires and channels. This M connector has 6signal / 1ground M contacts. It has a male type gender. This is a 2-row connector. It has a maximum voltage rating of 500 V. It has a straight body orientation. This device has a maximum current rating of 16 A. This product is 51 mm long, 34 mm tall and 32.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

