| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Backplane | |
| Coaxial | |
| SKT | |
| Crimp/Solder | |
| Straight | |
| 1.5 | |
| 250V | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| 2.58 | |
| 29 | |
| 5.7 | |
| 5.7 | |
| Cable Mount |
Easily improve a secured connection with this specially engineered 09140006221 connector contact from Harting. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 1.5 A. This has a Connector Backplane connector. It uses the solder termination method. This connector contact has an operating temperature range of -40 °C to 125 °C. This product is 23.9 mm long, 5.7 mm tall and 5.7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

