HARTING09120062794Steckverbinder, rechteckig
Conn Rectangular F 2 POS ST Cable Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| RCP | |
| 2 | |
| 2 | |
| Straight | |
| F | |
| 10 | |
| 50V | |
| 10000 | |
| -40 | |
| 125 | |
| 500 | |
| 16.36 | |
| 21 | |
| 41.8 | |
| 20.6 | |
| Cable Mount |
Harting brings you their latest 09120062794 discrete wire housing, a component that makes possible a linkage between your PCB and socket. This F connector has 5 F contacts. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 50 V. This is a 2-row connector. This device has a maximum current rating of 10 A. This product is 21 mm long, 20.6 mm tall and 42 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

