Molex0903270320Steckverbinderleisten und Leiterplattenbuchsen

Conn IDC Connector RCP 20 POS 1.27mm IDT ST Cable Mount Picoflex Bag

Other Part Names : 903270320

Use this idc connector 0903270320 connector from Molex when board-to-board interconnects is required. This RCP connector's 20 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a right angle body orientation. This is a 2-row connector. It has a receptacle type gender. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 1.2 A/contact. 0903270320 is housed in white polyester. This connector has an operating temperature of -40 to 105 °C. It uses the idt termination method. This product is 27.91 mm long, 6.4 mm tall and 7 mm deep.

6.992 Stück: Versand in vsl. 2 Tagen

    Total0,73 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2531+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 6.992 Stück
      • Price: 0,7293 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.