| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Power | |
| Power | |
| SKT | |
| Crimp | |
| Straight | |
| 20 | |
| 500 | |
| 1 | |
| 22.4 | |
| 5.6 | |
| Cable Mount |
This 09030006220 connector contact from Harting is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 20 A. This has a Connector Power connector. It uses the crimp termination method. This product is 22.4 mm long and 5.6 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

