Molex0901310768Steckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray

Other Part Names : 901310768

Safety is an important concern when designing electronic devices. Molex's unshrouded 0901310768 header connector helps protect your equipment from accidental shortages. This HDR connector's 16 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 350 V. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This connector has an operating temperature of -55 to 125 °C. This product is 20.32 mm long, 9.25 mm tall and 5.08 mm deep. 0901310768 is housed in black polyester. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 30
  • Manufacturer Lead Time:
    14 Wochen
    • Price: 2,4206 €
    1. 1+2,4206 €
    2. 600+2,3963 €
    3. 1200+2,3729 €
    4. 2400+2,3495 €
    5. 2500+2,3252 €
    6. 5000+1,5596 €
    7. 10000+1,4520 €
    8. 25000+1,3817 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.