Molex0901301220Steckverbinderleisten und Leiterplattenbuchsen
0901301220 Connector Header & PCB Receptacles Shrouded (4 Sides) HDR 20 POS 2.54mm Solder ST Through-Hole - Arrow.com
Other Part Names : 901301220
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Key/Center Slot | |
| 2.54 | |
| 3/Contact | |
| 350VDC|350VAC | |
| 1000 | |
| 30 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 2.298 | |
| 27.74 | |
| 9.75 | |
| 10.9 | |
| C-Grid III | |
| Contact Plating Thickness | 0.381um |
| 2.9 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded 0901301220 header connector from Molex. This HDR connector's 20 contacts that are made out of brass and plated with gold. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 350 VDC|350VAC. This device has a maximum current rating of 3 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 28.12 mm long, 10.9 mm tall and 9.75 mm deep. 0901301220 is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

