Molex0901301114Steckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray

Other Part Names : 901301114

This shrouded 0901301114 header connector from Molex reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 14 contacts that are made out of brass and plated with tin-lead over nickel. It has a maximum voltage rating of 350 VDC|350VAC. This is a 2-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. 0901301114 is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 20.5 mm long, 10.9 mm tall and 9.75 mm deep.

Import TariffMay apply to this part

Auf Lager: 4.597 Stück

Regional Inventory: 2.072

    Total0,73 €Price for 1

    2.072 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2228+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 2.072 Stück
      • Price: 0,725 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2536+
      Manufacturer Lead Time:
      23 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 2.525 Stück
      • Price: 1,4215 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.