Molex0901210126Steckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III Tray

Other Part Names : 901210126

Safety is an important concern when designing electronic devices. Molex's unshrouded 0901210126 header connector helps protect your equipment from accidental shortages. This HDR connector's 6 contacts that are made out of brass and plated with tin. It has a maximum voltage rating of 350 V. It has a header type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. 0901210126 is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 15.24 mm long, 3.6 mm tall and 11 mm deep.

Import TariffMay apply to this part

89 Stück: morgen versandbereit

    Total0,35 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1709+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Indonesien
      • In Stock: 89 Stück
      • Price: 0,3477 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.