Molex0900590012Steckverbinderbrücken und Shunts

Conn Micro Shunt F 2 POS 2.54mm ST SL™ Bag

Other Part Names : 900590012

Optimization is important when designing electronic circuits. Molex's micro shunt 0900590012 connector helps you to arrange electronic components in different configurations. This F connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 3 A/contact. 0900590012 is housed in natural polyester. This product is 5.1 mm long, 2.54 mm tall and 4.85 mm deep. This terminal block jumper has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 20000
  • Manufacturer Lead Time:
    13 Wochen
    • Price: 0,8305 €
    1. 1+0,8305 €
    2. 40000+0,7874 €
    3. 100000+0,7795 €
    4. 200000+0,7717 €
    5. 500000+0,7640 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.