Molex0878980456Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD C-Grid/SL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 250V | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 0.222 | |
| 10.16 | |
| 2.51 | |
| 9.65 | |
| C-Grid/SL | |
| Surface Mount |
As an added safety precaution, the unshrouded 0878980456 header connector from Molex will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 4 contacts that are made out of copper alloy and plated with tin over nickel. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 250 V. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It uses the solder termination method. This product is 10.16 mm long, 9.65 mm tall and 2.51 mm deep. 0878980456 is housed in black nylon. This connector has an operating temperature of -55 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

