Molex0878327422Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 50 POS 2mm Solder ST Top Entry SMD Milli-Grid T/R
Other Part Names : 878327422
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2 | |
| 2/Contact | |
| 125V | |
| 1000 | |
| 40 | |
| -55 | |
| 105 | |
| 100 | |
| Tape and Reel | |
| 2.172 | |
| 52.65 | |
| 6.3 | |
| 7.6 | |
| Milli-Grid | |
| Surface Mount |
Use this shrouded 0878327422 header connector from Molex where IDC ribbon cables are used. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 2 mm. It has a header type gender. It has a maximum voltage rating of 125 V. This device has a maximum current rating of 2 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 52.65 mm long, 7.6 mm tall and 6.3 mm deep. 0878327422 is housed in black nylon 4/6. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

