Molex0877584416Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 44 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tray
Other Part Names : 877584416
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 44 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 2/Contact | |
| 125V | |
| 1000 | |
| -55 | |
| 105 | |
| 100 | |
| Tray | |
| 0.983 | |
| 43.9 | |
| 4 | |
| 5.5 | |
| Milli-Grid | |
| 2.6 | |
| Through Hole |
Mounting this unshrouded 0877584416 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 44 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 125 V. It has a header type gender. Its pitch is 2 mm. It has a straight body orientation. This device has a maximum current rating of 2 A/contact. The component will be shipped in tray format. This connector has an operating temperature of -55 to 105 °C. 0877584416 is housed in black nylon 4/6. It uses the solder termination method. This product is 43.9 mm long, 5.5 mm tall and 4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

