Molex0874380943Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 9 POS 1.5mm Solder RA SMD Pico-SPOX T/R
Other Part Names : 874380943
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 1.5 | |
| Right Angle | |
| 2.5/Contact | |
| 250V | |
| 40 | |
| -55 | |
| 105 | |
| 10 | |
| Tape and Reel | |
| 0.454 | |
| 14.8 | |
| 5.75 | |
| 4.45 | |
| Pico-SPOX | |
| Surface Mount |
Mount this shrouded 0874380943 header connector from Molex on a jumper post on your PCB to support physical configuration options. This HDR connector's 9 contacts that are made out of brass alloy and plated with tin over nickel. It has a right angle body orientation. It has a header type gender. It has a maximum voltage rating of 250 V. Its pitch is 1.5 mm. This is a 1-row connector. This device has a maximum current rating of 2.5 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It uses the solder termination method. 0874380943 is housed in beige glass filled nylon. This product is 14.8 mm long, 4.45 mm tall and 5.75 mm deep. This connector has an operating temperature of -55 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

