Molex0781725006Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 6 POS 1.2mm Crimp ST Cable Mount Black Pico-EZmate™ Bag
Other Part Names : 781725006
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 6 | |
| 1 | |
| Crimp | |
| 1.2 | |
| Straight | |
| 1.5/Contact | |
| 50VDC|50VAC | |
| 100 | |
| -40 | |
| 105 | |
| 10 | |
| Bag | |
| 1.4 | |
| 4.07 | |
| Pico-EZmate™ | |
| Cable Mount |
For all your modern day data transfer needs, this 0781725006 discrete wire housing from Molex will make a durable connection. This RCP connector has 6 RCP contacts. It has a receptacle type gender. Its pitch is 1.2 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 1.5 A/contact. This rectangle connector has an operating temperature of -25 to 85 °C. 0781725006 is housed in black polyamide 4/6. This product is 3.97 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

