Molex0747540410Steckverbinderzubehör
Connector Accessories SFP+ Cage Right Angle Copper Alloy Nickel SFP Plus Tray
Other Part Names : 747540410
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SFP+ Cage | |
| Connector Telephone and Telecom | |
| Right Angle | |
| Copper Alloy | |
| Nickel | |
| 120VAC | |
| -40 | |
| 85 | |
| Tray | |
| 60.4 | |
| 49 | |
| 14.88 | |
| SFP Plus | |
| RCP |
Use this specially engineered ganged cage 0747540410 connector accessory from Molex to finish your total connector assembly. It has a right angle body orientation. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 60.4 mm long, 14.1 mm tall and 49 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

