Molex0741640032Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 32 POS 2.54mm Solder RA Thru-Hole C-Grid Tube
Other Part Names : 741640032
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 32 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 2.5/Contact | |
| 250V | |
| -40 | |
| 105 | |
| 50 | |
| Tube | |
| 7.189 | |
| 47.74 | |
| 16.23 | |
| 10.67 | |
| C-Grid | |
| Through Hole |
Use this shrouded 0741640032 header connector from Molex where IDC ribbon cables are used. This HDR connector's 32 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 250 V. It has a right angle body orientation. This device has a maximum current rating of 2.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. This product is 47.74 mm long, 10.67 mm tall and 16.23 mm deep. 0741640032 is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

