Molex0736590004Steckverbinder, Mutterplatine
Conn Hard Metric RCP 12 POS 2mm Solder ST Thru-Hole HDM® Tube
Other Part Names : 736590004
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| RCP | |
| 12 | |
| Solder | |
| 2 | |
| Straight | |
| 1 | |
| 15/Contact | |
| 500VAC | |
| 10 | |
| -55 | |
| 105 | |
| 250 | |
| Tube | |
| 1.609 | |
| 12.6 | |
| 11.3 | |
| 12.2 | |
| HDM® | |
| Through Hole |
Look no further than the hard metric 0736590004 backplane connector from Molex, a connector that can essentially form a serial bus and transfer multiple bits of data in parallel. This RCP connector's 12 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. This is a 3-row connector. It has a receptacle type gender. Its pitch is 2 mm. It has a maximum voltage rating of 500 VAC. This device has a maximum current rating of 15 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 12.6 mm long, 12.2 mm tall and 11.3 mm deep. This backplane connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. 0736590004 is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

