Molex0714391464Steckverbinderleisten und Leiterplattenbuchsen
Conn Mezzanine RCP 64 POS 1mm Solder ST Top Entry SMD Mezzanine T/R
Other Part Names : 714391464
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Mezzanine | |
| RCP | |
| 64 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 1/Contact | |
| 100V | |
| 100 | |
| 30 | |
| -55 | |
| 85 | |
| 100 | |
| Tape and Reel | |
| 1.2 | |
| 35.9 | |
| 6.1 | |
| 7.3 | |
| Mezzanine | |
| Contact Plating Thickness | 0.762um |
| Surface Mount |
Safety is an important concern when designing electronic devices. Molex's ieee 1386 0714391464 header connector helps protect your equipment from accidental shortages. This RCP connector's 64 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a receptacle type gender. This is a 2-row connector. It has a maximum voltage rating of 100 V. It has a straight body orientation. Its pitch is 1 mm. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This connector has an operating temperature of -55 to 85 °C. It uses the solder termination method. This product is 35.9 mm long, 7.3 mm tall and 6.1 mm deep. 0714391464 is housed in natural liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

