PHOENIX CONTACT0708739Steckverbinder, Klemmenblöcke
Conn Feed-Through Terminal Block F 2 POS Screw Panel Mount 150A
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Screw | |
| 150 | |
| 690V | |
| 126.38 | |
| 18.8 | |
| 55 | |
| Gray | |
| Panel Mount |
Say goodbye to wires becoming undone by using this feed-through terminal block 0708739 PCB terminal block developed by Phoenix Contact. This F connector has 2 F contacts. This is a 2-row connector. It has a maximum voltage rating of 690 V. It has a female type gender. This device has a maximum current rating of 150 A. 0708739 is housed in polyamide. It uses the screw termination method. Its wire is (1/0)-6 AWG. This product is 55 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

