Molex0701070006Einzeladersteckverbinder, Gehäuse
Conn Housing PL 7 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
Other Part Names : 701070006
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 7 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| Bag | |
| 1.325 | |
| 19.81 | |
| 6 | |
| 24.26 | |
| SL™ | |
| Cable Mount |
Molex's 0701070006 discrete wire housing provides a durable connection for discrete wires. This M connector has 7 M contacts. Its pitch is 2.54 mm. It has a male type gender. This is a 1-row connector. It has a straight body orientation. This product is 19.81 mm long, 6 mm tall and 24.26 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C. 0701070006 is housed in black polyester.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

