Molex0673298021Connector USB
Conn USB 2.0 Type A RCP 4 POS 1.4mm Solder RA Thru-Hole 4 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type A | |
| RCP | |
| 4 | |
| 4 | |
| Solder | |
| 1.4 | |
| Right Angle | |
| 1/Contact | |
| 1000 | |
| 30 | |
| Copper Alloy | |
| Tin Over Nickel | |
| Tray | |
| 1.936 | |
| 7 | |
| 13.68 | |
| 14.47 | |
| Through Hole |
The usb type a 0673298021 audio and video connector from Molex allows you to operate video and sound in your design. This RCP connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a right angle body orientation. Its pitch is 1.4 mm. It has a receptacle type gender. 0673298021 is housed in nylon. This device has a maximum current rating of 1 A/contact. The item will be shipped in tray orientation. This product is 7 mm long, 14.47 mm tall and 13.68 mm deep. Its 4 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

