Molex0670689000Connector USB
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port USB Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type B | |
| RCP | |
| 4 | |
| 4 | |
| Solder | |
| 2.5 | |
| Right Angle | |
| 1.5/Contact | |
| 30VAC | |
| 1000 | |
| 30 | |
| 1500 | |
| Copper Alloy | |
| Tin Over Nickel | |
| 0 | |
| 50 | |
| Tray | |
| 0.28 | |
| 14.86 | |
| 17 | |
| USB | |
| 11 | |
| Through Hole |
Make a secure connection for your applications' sound with the usb type b 0670689000 audio and video connector from Molex. This RCP connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a receptacle type gender. It has a maximum voltage rating of 30 VAC. Its pitch is 2.5 mm. This connector has a single port. It has a right angle body orientation. 0670689000 is housed in polyester. This device has a maximum current rating of 1.5 A/contact. This component will be shipped in tray format. Its 4 terminals use the solder termination method. This product is 12 mm long, 11 mm tall and 17 mm deep. This part has an operating temperature range of 0 °C to 50 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

