Molex0555600807Steckverbinderleisten und Leiterplattenbuchsen

Conn Board to Board HDR 80 POS 0.5mm Solder ST Top Entry SMD SlimStack T/R

Mounting this board to board 0555600807 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This PL connector's 80 contacts that are made out of brass and plated with gold over nickel. It has a plug type gender. It has a maximum voltage rating of 50 V. It has a straight body orientation. Its pitch is 0.5 mm. This is a 2-row connector. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This connector has an operating temperature of -25 to 85 °C. This product is 21.45 mm long, 1.15 mm tall and 2.83 mm deep. 0555600807 is housed in black liquid crystal polymer. It uses the solder termination method.

Import TariffMay apply to this part

3.000 Stück: morgen versandbereit

    Total9.889,80 €Price for 3000

    • (3000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2112+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      China
      • In Stock: 3.000 Stück
      • Price: 3,2966 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.