Molex0542800609Steckverbinder, Schnittstelle
2.00mm Pitch Serial I/O Connector, Receptacle Kit, Wire-to-Wire, Solder Type, 6 Circuits
Other Part Names : 542800609
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| RCP | |
| 6 | |
| 2 | |
| Straight | |
| 2/Contact | |
| 125VDC|125VAC | |
| -40 | |
| 85 | |
| 1500 | |
| Bag | |
| 10.00008 | |
| Gold | |
| Steel |
This serial i/o 0542800609 telephone and telecom connector from Molex is the perfect connector for high-power applications. This RCP connector's 6 contacts that are made out of steel|phosphor bronze and plated with gold over nickel. It has a receptacle type gender. This connector has a single port. It has a maximum voltage rating of 125 V. It has a straight body orientation. Its pitch is 2 mm. This device has a maximum current rating of 2 A/contact. This cable has an operating temperature of -40 to 85 °C. This product is 77 mm long, 12 mm tall and 18.8 mm deep. 0542800609 is housed in black|gray thermoplastic|polycarbonate.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

