Molex0527450897Steckverbinder, FFC-FPC
Conn FPC Connector SKT 8 POS 0.5mm Solder RA SMD Easy-On™ T/R
Other Part Names : 527450897
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 8 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| 50 | |
| 20 | |
| -40 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 0.14 | |
| 10.1 | |
| 5 | |
| 2 | |
| Easy-On™ | |
| Surface Mount |
Design your electronic device with FFC technology by implementing this fpc connector 0527450897 flexible flat cable from Molex. It has a maximum voltage rating of 50 V. This receptacle connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This is a 1-row connector. Its pitch is 0.5 mm. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. 0527450897 is housed in white polyamide 4/6. This product is 10.1 mm long, 2 mm tall and 5 mm deep. This flexible flat cable has an operating temperature of -40 to 85 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

