Molex0526100872Steckverbinder, FFC-FPC
Conn FFC/FPC Connector SKT 8 POS 1mm Solder ST SMD Easy-On™ T/R
Other Part Names : 526100872
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 8 | |
| 1 | |
| Solder | |
| 1 | |
| Straight | |
| SKT | |
| 1/Contact | |
| 125V | |
| 100 | |
| 20 | |
| -40 | |
| 85 | |
| Zero | |
| 30 | |
| Tape and Reel | |
| 0.452 | |
| 14.6 | |
| 4.5 | |
| 5.75 | |
| Easy-On™ | |
| Surface Mount |
This fpc connector 0526100872 flexible flat cable from Molex is advantageous over traditional spherical wiring because it can hold many transmission channels with limited space. Its pitch is 1 mm. This receptacle connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 125 VDC|125VAC. This device has a maximum current rating of 1 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 14.6 mm long, 5.75 mm tall and 4.5 mm deep. It uses the solder termination method. This flexible flat cable has an operating temperature of -40 to 85 °C. 0526100872 is housed in natural nylon 4/6.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

